help desk software
WUVT3-220 by te connectivity / kilovac brand
Image is representational - see mfr. specs

WUVT3-220

TE Connectivity / Kilovac Brand

Electromechanical Relay 220VAC 5A SPST-NO/SPST-NC Flange Protective Relay ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 220VAC 5A SPST-NO/SPST-NC Flange Protective Relay

Product Highlights:

  • WUVT Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 220 VAC
  • Undervoltage Protection Function

Search Keywords: WUVT3220

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WUVT3-220
Alias/AKA:
1-1618113-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 12

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$1,981.23
5 +
$1,801.12