help desk software
WCT3-120AC-5 by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

WCT3-120AC-5

Overcurrent Relay - Three Phase - 50-400 Hz - 120VAC Control Voltage ( (+/-) 15%) - 1A to 5A Trip Adjustment Range - 5A 120 VAC/28 VDC Contact Rating - 1NO/1NC.

View Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The WCT3-120AC-5 voltage controlled overcurrent relays protect generators against fault currents below the full rated value, when the fault produces a voltage drop as in the case of short circuits or grounds.

Search Keywords: WCT3120AC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WCT3-120AC-5
Alias/AKA:
1618104-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is WCT3-120AC-5 discontinued?

Yes, WCT3-120AC-5 from Te Connectivity / Kilovac Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is WCT3-120AC-5 RoHS compliant?

No, WCT3-120AC-5 is not RoHS compliant.

What is the lead time for WCT3-120AC-5?

The standard lead time for WCT3-120AC-5 is approximately 16 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$2,409.93
5 +
$2,190.86