LEV200AOANA
RELAY CONTACTOR SPST 500A 115V ...
DESCRIPTION
The 9-1618384-6 is a General Purpose Relays Coil Voltage 115VAC Contact Form SPST-NO (DM) (1 Form X) Contact Rating (Current) 500A Switching Voltage 900VDC - Max Features Sealed - Hermetically Termination Style Stud, Wire Leads Operating Temperature -40°C ~ 85°C
Search Keywords: LEV200AOANA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LEV200AOANA RoHS compliant?
Yes, LEV200AOANA is RoHS compliant.
What is the lead time for LEV200AOANA?
The standard lead time for LEV200AOANA is approximately 60 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 924
Ships today, if you order in
Factory Lead-Time 60 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands
