help desk software
LEV200AKANA by te connectivity / kilovac brand
Image is representational - see mfr. specs

LEV200AKANA

TE Connectivity / Kilovac Brand

Electromechanical Relay 72VDC 500A SPST-NO-DM Flange Contactor Relay ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Kilovac Brand part LEV200AKANA is a high-quality and reliable electromechanical relay designed for use in demanding applications. It features a single pole, single throw normally open contact configuration, making it suitable for switching and controlling high current loads. With a voltage rating of 72VDC and a current rating of 500A, this flange contactor relay can handle heavy-duty electrical systems with ease. It is specifically designed to offer efficient and long-lasting performance in demanding environments, making it ideal for use in industries such as automotive, telecommunications, renewable energy, and industrial automation.The LEV200AKANA relay offers exceptional reliability, ensuring consistent and uninterrupted operation even under extreme conditions. Its high-quality construction and advanced design provide excellent electrical performance and durability. The relay's flange mounting design makes it easy to install and integrate into existing systems.TE Connectivity / Kilovac is a trusted and renowned brand known for producing top-quality and innovative electrical components. The LEV200AKANA relay is a testament to their commitment to excellence, offering reliable and efficient switching solutions for various industries and applications.

Search Keywords: LEV200AKANA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
LEV200AKANA
Alias/AKA:
8-1618388-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
500 A
Contact Arrangement:
SPST-NO-DM
DC Coil Voltage:
72 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount

IN STOCK: 127

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$107.63
5
$104.49
10
$103.44
15
$103.19
20 +
$90.18