LEV200A6NAF
TE Connectivity / Kilovac BrandGeneral Purpose Relay - SPST-NO (DM) (1 Form X) - 48VDC Coil - 500A Contact - 900VDC Switching - Stud Termination - Chassis Mount.
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The LEV200A6NAF is hermetically sealed general purpose relay with operating temperature range from -40°C to 85°C.
Search Keywords: LEV200A6NAF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
LEV200A6NAF
Alias/AKA:
5-1618388-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Maximum Current Rating:
500 A
Contact Arrangement:
SPST-NO-DB
DC Coil Voltage:
48 V
AC Coil Voltage:
N/A
Termination Style:
Wire Connector
Led Indicator:
No
Mounting:
Side Mount
IN STOCK: 85
Can Ship immediately
Factory Lead-Time 35 Weeks
Qty
Unit Price
1
$140.88
5
$138.13
10
$122.99
20
$120.21
50
$113.39
100
+
$112.82
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
322334
Ring Terminal Connector - 8 Stud Size - 0.030" (0.76mm) Thickness - 0.343" (8.71mm) Width ...
66741-6
TYPE XII FEMALE CONT (L.P.)
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
3296W-1-202
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
English
Chinese
Spanish
