KHR500KSANL by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

KHR500KSANL

Electromechanical Relay 24/28VDC 3.2Ohm/85Ohm 600A SPST-NO-DM/SPDT (80.52x58.17)mm Bottom Mount Contactor Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Kilovac Brand part KHR500KSANL is an electromechanical relay designed for high current applications. It operates at a voltage of 24/28VDC and has a coil resistance of 3.2Ohm/85Ohm. This relay has a single-pole, single-throw normally open double-make/double-break contact configuration, making it suitable for both high power switching and control. With its compact dimensions of 80.52x58.17mm and bottom mount design, this relay is easy to integrate into various electrical systems. The KHR500KSANL relay is a reliable and efficient solution for demanding applications that require high current switching.

Search Keywords: KHR500KSANL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
KHR500KSANL
Alias/AKA:
5-1618404-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Maximum Current Rating:
600 A
Contact Arrangement:
SPST-NO-DM,SPDT
DC Coil Voltage:
24,28 V
Maximum DC Voltage Rating:
1000 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Bottom Mount

FREQUENTLY ASKED QUESTIONS

Is KHR500KSANL RoHS compliant?

Yes, KHR500KSANL is RoHS compliant.

What is the lead time for KHR500KSANL?

The standard lead time for KHR500KSANL is approximately 44 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 70   can ship 7/28/27 

Factory Lead-Time 44 Weeks

Price (USD)

Qty
Unit Price
1
$1,386.04
3
$1,372.31
5 +
$1,338.52