KC-18/115VDC by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

KC-18/115VDC

Electromechanical Relay 115VDC 30A SPST-NO/SPST-NC/SPDT Threaded Mount Voltage Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3-1618278-5 is a KILOVAC KC Series high-voltage relay specifically designed for load switching and isolation applications. The relay features a SPDT (Single Pole Double Throw) contact arrangement with a rated operating voltage of 15 kV peak (DC or 60 Hz) and a maximum continuous carry current of 30 A. It incorporates a glazed ceramic envelope construction and meets MIL-R-83725 requirements, with a test voltage rating of 17 kV peak. The relay demonstrates fast switching performance with a maximum operate time of 15 ms and release time of 9 ms, along with excellent mechanical reliability rated for 1 million cycles. This relay is ideal for high-voltage power switching, load isolation, and control applications in industrial and aerospace environments where dependable performance under demanding electrical conditions is essential.

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 30 Amps.
  • Not RF Rated
  • Coil Voltage = 115 VDC

Search Keywords: KC18115VDC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
KC-18/115VDC
Alias/AKA:
3-1618278-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Relay Construction:
Non-Latching
DC Coil Voltage:
115 V
Contact Arrangement:
SPST-NO,SPST-NC,SPDT
Maximum Current Rating:
30 A
Mounting:
Threaded Mount
Operating Temperature:
-55 to 125 °C
Maximum DC Voltage Rating:
15 KV
Termination Style:
Turret Terminal

FREQUENTLY ASKED QUESTIONS

Is KC-18/115VDC RoHS compliant?

No, KC-18/115VDC is not RoHS compliant.

What is the lead time for KC-18/115VDC?

The standard lead time for KC-18/115VDC is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$2,781.79
2
$2,774.84
3
$1,952.66
4
$1,510.74
5 +
$1,480.53