K81A245 by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

K81A245

Relay - High Voltage - 10KV 30A - SPST-NO - Coil: 12Vdc - HV Con: Leads - Mtg: PCB Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Kilovac Brand part K81A245 is a reliable and high-performance electromechanical relay designed for various applications. Operating at 12VDC with a resistance of 70 Ohm, this single pole, single throw normally open (SPST-NO) relay offers a secure and efficient switching solution. With a maximum current rating of 30A, it can handle high power loads effectively. Designed for through-hole mounting, this voltage relay ensures a sturdy and secure connection. Trust in the TE Connectivity / Kilovac brand to provide a durable and dependable relay for your electronic systems.

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC

Search Keywords: K81A245

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K81A245
Alias/AKA:
1618241-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Maximum DC Voltage Rating:
10 KV
Termination Style:
Solder Pin

FREQUENTLY ASKED QUESTIONS

Is K81A245 RoHS compliant?

Yes, K81A245 is RoHS compliant.

What is the lead time for K81A245?

The standard lead time for K81A245 is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 98

Ships today, if you order in

Manufacturer Stock: 17   can ship 12/7/26

MOQ for out of Stock Qty: 4

Factory Lead-Time 39 Weeks can ship 8/23/27  

Price (USD)

Qty
Unit Price
1
$554.03
4
$531.22
8
$525.96
12
$520.76
15 +
$515.60