K41C532 by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

K41C532

Electromechanical Relay 115VDC 4.7KOhm 30A SPDT Flange Voltage Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 115VDC 4.7KOhm 30A SPDT Flange Voltage Relay

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 30 Amps.
  • RF Rated
  • Coil Voltage = 115 VDC

Search Keywords: K41C532

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K41C532
Alias/AKA:
5-1618239-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908060
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Relay Construction:
Non-Latching
DC Coil Voltage:
115 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Operating Temperature:
-55 to 125 °C
Maximum DC Voltage Rating:
5 KV
Termination Style:
Bus Wires

FREQUENTLY ASKED QUESTIONS

Is K41C532 RoHS compliant?

Yes, K41C532 is RoHS compliant.

What is the lead time for K41C532?

The standard lead time for K41C532 is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
2
$1,439.77
3
$1,016.31
5
$643.67
6 +
$630.79