HC-3/115VDC by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

HC-3/115VDC

Electromechanical Relay 115VDC 6KOhm 18A SPDT Threaded Mount Voltage Relay ...

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3-1618274-7 is a high-voltage relay from the KILOVAC HC Series designed for make-only load switching applications. It features a gas-filled dielectric with SF-6 gas for capacitive discharge applications and tungsten contacts for extended life during power switching operations. The relay operates at a rated voltage of 3.5 kV peak (DC or 60 Hz), with a maximum continuous carry current of 8 A at DC or 60 Hz, and supports a contact arrangement of SPDT (Single Pole Double Throw) with form C contacts. The device operates reliably across an ambient temperature range of -55°C to +125°C and achieves a mechanical life of 1 million cycles, making it suitable for RF switching, power distribution, and high-voltage control applications where reliable make-only switching is required.

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 15 Amps.
  • RF Rated
  • Coil Voltage = 115 VDC

Search Keywords: HC3115VDC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
HC-3/115VDC
Alias/AKA:
3-1618274-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410030
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Relay Construction:
Non-Latching
DC Coil Voltage:
115 V
Contact Arrangement:
SPDT
Maximum Current Rating:
18 A
Mounting:
Threaded Mount
Operating Temperature:
-55 to 125 °C
Maximum DC Voltage Rating:
3.5 KV
Termination Style:
Turret Terminal

FREQUENTLY ASKED QUESTIONS

Is HC-3/115VDC RoHS compliant?

No, HC-3/115VDC is not RoHS compliant.

What is the lead time for HC-3/115VDC?

The standard lead time for HC-3/115VDC is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$1,632.87
2
$1,628.79
3
$1,149.73
4
$910.21
5 +
$892.00