H-26 by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

H-26

Electromechanical Relay 26.5VDC 130Ohm 30A 4PDT Threaded Mount Voltage Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Kilovac Brand part H-26 is a high-performance electromechanical relay designed for applications requiring reliable and efficient switching. With a voltage rating of 26.5VDC and a resistance of 130Ohm, this 4PDT relay can handle up to 30A of current. Featuring a threaded mount, it provides a secure and durable connection. Ideal for use in various industrial and automotive applications, the H-26 relay ensures reliable and efficient operation.

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O, 2 Form C, DPDT, 2 C/O, 4 Form C, 4PDT, 4 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 30 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC

Search Keywords: H26

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
H-26
Alias/AKA:
6-1618273-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Relay Construction:
Non-Latching
DC Coil Voltage:
26.5 V
Contact Arrangement:
4PDT
Maximum Current Rating:
30 A
Mounting:
Threaded Mount
Operating Temperature:
-55 to 125 °C
Maximum DC Voltage Rating:
15 KV
Termination Style:
Turret Terminal
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is H-26 discontinued?

Yes, H-26 from Te Connectivity / Kilovac Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is H-26 RoHS compliant?

No, H-26 is not RoHS compliant.

What is the lead time for H-26?

The standard lead time for H-26 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 7

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$4,431.97
3
$4,351.76
5 +
$3,771.53