help desk software
FM200CBXXX by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

FM200CBXXX

Electromechanical Relay 120VAC 200A 3PST-NO Flange Contactor Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 120VAC 200A 3PST-NO Flange Contactor Relay

Product Highlights:

  • Contactor Type = High Power
  • Model FLATMAN III
  • FM200 Series
  • AC Actuating System
  • Number of Poles = 3

Search Keywords: FM200CBXXX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
FM200CBXXX
Alias/AKA:
3-1618377-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Maximum Current Rating:
200 A
Contact Arrangement:
3PST-NO
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Termination Style:
Quick Connect
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is FM200CBXXX discontinued?

Yes, FM200CBXXX from Te Connectivity / Kilovac Brand is discontinued (end-of-life June 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is FM200CBXXX RoHS compliant?

No, FM200CBXXX is not RoHS compliant.

What is the lead time for FM200CBXXX?

The standard lead time for FM200CBXXX is approximately 46 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 3

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$2,637.51
2
$2,620.28
3
$2,579.91
4
$2,563.02
5 +
$2,470.13