EV202ASAND by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

EV202ASAND

Definite Purpose Contactor - DPST-NO (DM) (2 Form X) - 2 Pole - 24VDC Coil Voltage - 350 A Contact Rating - 600VDC Switching - Bottom Mount, 2xM5. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Kilovac Brand part EV202ASAND is a high-quality definite purpose contactor designed for various electrical applications. Its compact design features a DPST-NO (DM) configuration with 2 Form X contact arrangement, perfect for controlling power circuits. The contactor has a 24VDC coil voltage, making it compatible with most electrical systems. With a contact rating of 350A and a switching capability of 600VDC, this contactor guarantees reliable performance in demanding conditions. The EV202ASAND is bottom mountable and comes with 2xM5 screws for secure installation. Overall, this TE Connectivity / Kilovac Brand contactor is an excellent choice for anyone looking for a durable and efficient solution for their electrical needs.

Search Keywords: EV202ASAND

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
EV202ASAND
Alias/AKA:
8-1618406-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is EV202ASAND RoHS compliant?

Yes, EV202ASAND is RoHS compliant.

What is the lead time for EV202ASAND?

The standard lead time for EV202ASAND is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

On Order: 10   can ship 12/14/26 

MOQ for out of Stock Qty: 2

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$863.74
2
$859.52
4
$857.37
6
$855.23
7 +
$812.33