AP10A335 by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

AP10A335

Electromechanical Relay 36VDC 10A SPST-NO THT Voltage Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1618222-6 is a KILOVAC AP5 series high-voltage DC relay manufactured by TE Connectivity, rated for 5 A make and break operations at 270 Vdc with a 20 A overload rating. The relay features vacuum-sealed contacts that enable operation in harsh environments without heat sinks, and provides 2000 V isolation across open contacts. It is qualified to SAE ARD 50031 standards and available in a space-rated version, with mounting accomplished using #6-32 screws (0.141 inch diameter holes spaced 3.58 inches apart). The compact design and wide voltage range from 28 to 1000 Vdc make it ideal for aerospace, satellite, and high-reliability DC power distribution applications where small size, weight, and environmental robustness are critical requirements.

Search Keywords: AP10A335

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
AP10A335
Alias/AKA:
1618222-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is AP10A335 RoHS compliant?

Yes, AP10A335 is RoHS compliant.

What is the lead time for AP10A335?

The standard lead time for AP10A335 is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Ships today, if you order in

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
1
$1,719.14
2
$1,714.83
3
$1,210.47
4
$958.29
5 +
$939.12