help desk software
1SNK160012R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK160012R0000

MC812PA 1-<10 (x10) Vertical

View Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MC812PA 1-<10 (x10) Vertical

Search Keywords: 1SNK160012R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK160012R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Carton
Number of Cards per Package:
1
Product Depth:
7.6 mm
Number of Digits per Marker - Horizontal:
4
UL Flammability Rating:
UL 94V-2
Number of Digits per Marker - Vertical:
8
Product Orientation:
Vertical
Marking Product Type:
Marker Card
Primary Product Color:
White
Product Width:
.315 in, 8 mm
Product Weight:
14 g, .494 oz
Pre-Printed Mark Details:
1 -&lt; 10 (x10)
Product Height:
.472 in, 12 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Length:
.299 in, 7.6 mm
Primary Product Material:
Polyamide

FREQUENTLY ASKED QUESTIONS

Is 1SNK160012R0000 RoHS compliant?

Yes, 1SNK160012R0000 is RoHS compliant.

What is the lead time for 1SNK160012R0000?

The standard lead time for 1SNK160012R0000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$13.05
25
$11.83
50
$11.30
100
$10.82
250
$10.37
500
$10.10
1,000 +
$9.96

Tools/3D Models

Product Guides