1SNA115116R0700 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA115116R0700

Feed-Through Terminal Block, 2 Position, DIN Rail, 600 V, 32 A, SNA Series ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec Part 1SNA115116R0700 is a high-quality feed-through terminal block designed for efficient and secure electrical connections. It features a 2-position design and is compatible with DIN rail mounting, making it suitable for various industrial applications. With a voltage rating of 600V and a current rating of 32A, this terminal block offers reliable performance and can handle a wide range of electrical loads. It is part of the SNA series, known for its durability and excellent electrical conductivity. Install this terminal block to streamline your wiring and ensure safe and efficient electrical connections.

Search Keywords: 1SNA115116R0700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA115116R0700
Alias/AKA:
011511607
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 1SNA115116R0700 RoHS compliant?

Yes, 1SNA115116R0700 is RoHS compliant.

What is the lead time for 1SNA115116R0700?

The standard lead time for 1SNA115116R0700 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40,975

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$1.21
250
$1.17
500
$1.16
1,000
$1.14
2,500
$1.13
5,000
$1.12
7,500
$1.11
10,000 +
$1.10