help desk software
Possible Replacement
DTS24K11-35AN
DTS24K11-35AN
In Stock: 8
Minimum Order: 1
VIEW PRODUCT
ZPF000000000108030 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000108030

TE Connectivity / Deutsch

DTS 24 K 11-35 AN ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DTS24K11-35AN is a MIL-DTL-38999 Series IV circular connector featuring a shell size 11 (military designation B) with a 35-contact insert arrangement (11-35). This connector is designed for demanding aerospace, defense, and marine applications requiring reliable signal, power, and control transmission in harsh environments. The connector incorporates a square flange receptacle design with bayonet coupling, RFI fingers, and peripheral ring seals to ensure environmental protection and electromagnetic shielding. Key dimensional specifications include a maximum outer diameter (ØA) of 25.0 mm and contact hole diameters (ØC, ØD, ØE) ranging from 13.67 mm to 15.06 mm, providing robust mechanical and electrical performance. The 11-35 insert arrangement supports multiple contact configurations suitable for complex interconnect requirements in avionics, ground support equipment, and military systems where durability and signal integrity are critical.

Search Keywords: ZPF000000000108030

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000108030
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Circular Connector Insulation Material Type:
Thermoset
Panel Mount Feature:
With
Durability Rating:
500 Cycles
Accessory Color:
Natural
Shell Type:
Jam Nut Receptacle
Alignment Keyed:
Clocking
Wire Size:
22 – 28 AWG, .33 – .08 mm²
Mating Retention Type:
Threaded
Reverse Gender:
No
Circular Connector Shell Size:
B (11)
Panel Mount Feature Type:
Jam Nut
Hermetically Sealed:
No
Number of Signal Positions:
13
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Connector Mounting Type:
Panel Mount
Shell Base Material:
Stainless Steel
Connector System:
Wire-to-Panel
Assembly Type:
Electrical Connector
Contacts Preloaded:
No
Circular Connector Contact Type:
Less Pin
Termination Method to Wire & Cable:
Crimp
Prewired:
No
Mating Alignment:
With
Factory Installed Backshell:
Without
Contact Layout Arrangement:
11 – 35
Contact Current Rating (Max):
5 A
Circular Connector Type:
Receptacle
Sealable:
Yes
Mating Alignment Type:
Keyed
Number of Power Positions:
0
Environmental Protection Type:
Elastomer Sealed
Shell Plating Material:
Passivated Stainless Steel Firewall
Shielded:
Yes
Keying:
Keyway Polarization N
Mating Retention:
With
Number of Positions:
13
Product Type:
Connector Assembly
Circuit Application:
Power, Signal & High Speed Data
Connector & Contact Terminates To:
Wire & Cable
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
13
$918.95
25
$488.13
38
$327.90
50 +
$321.34