help desk software
ROHs Equivalent
M83723/79H1610N
M83723/79H1610N
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
Possible Replacement
DL60H-16-10PN[V001]
DL60H-16-10PN[V001]
In Stock: 2
Minimum Order: 1
VIEW PRODUCT
YDL60H-16-10PNV001 by te connectivity / deutsch

YDL60H-16-10PNV001

TE Connectivity / Deutsch

DL60H-*-*P* ...

RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The YDL60H-16-10PNV001 is a Deutsch DL Series size 16 connector designed for high-reliability aerospace, defense, and marine applications. This weight-saving aluminum connector features a bayonet coupling mechanism with a 1 - 20 UNEF 2A thread specification and is qualified to MIL-DTL-83723 Series III standards. The connector incorporates triple wire sealing for protection over a wide range of wire diameters, raised moisture barriers around each pin for individual contact sealing, and a rear-release crimp contact system for excellent contact stability. Key dimensional specifications include an overall length (A) of 1.250 inches (31.750 mm), a body diameter (B) of 0.969 inches (24.613 mm), and a contact diameter (C) of 1.025 inches (26.035 mm). The connector is engineered to withstand harsh environmental conditions, extreme temperatures, and demanding operational environments typical of military aircraft, commercial aircraft, communications equipment, and high-temperature industrial applications.

Search Keywords: YDL60H1610PNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDL60H-16-10PNV001
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Alignment Keyed:
Clocking
  Possible Replacement options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 5

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$572.70
5
$571.27
10
$569.84
13
$568.42
25
$312.00
38
$211.74
50 +
$207.51

Tools/3D Models

Product Guides