help desk software
Non-RoHS Equivalent
YDL60H-16-10PNV001
YDL60H-16-10PNV001
In Stock: 5
Minimum Order: 1
VIEW PRODUCT
M83723/79H1610N by te connectivity / deutsch

M83723/79H1610N

TE Connectivity / Deutsch

HERM RECP

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HERM RECP

Search Keywords: M8372379H1610N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M83723/79H1610N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Layout:
16 – 10
Connector System:
Wire-to-Panel
Shell Size:
16
Product Type:
Connector
Mating Alignment Type:
Keyed
Assembly Type:
Electrical Connector
Sealable:
Yes
Panel Mount Retention Type:
Square Flange
Shell Plating Material:
Tin
Number of Power Positions:
16
Operating Voltage:
600 VAC
Panel Mount Feature:
With
Packaging Quantity:
1
Panel Mount Feature Type:
Square Flange
Mating Retention:
With
Hermetically Sealed:
Yes
Polarization Code:
N
Insulation Material:
Glass/Silicone
Peripheral Seal Material:
Silicone
Shell Type:
Square Flange Receptacle
Voltage:
1800 Vrms
Number of Positions:
10
Feedthrough Type:
No
Keying:
Keyway Polarization N
Panel Mount Retention:
With
Assembly Length:
29.51 mm
Contact Type:
Pin
Durability Rating:
500 Cycles
Alignment Keyed:
Clocking
Connector Style:
Receptacle
Positions Unloaded:
None
Shell Material:
Carbon Steel
Preloaded:
Yes
Operating Temperature Range:
-65 – 150 °F
Environmental Protection:
Yes
Factory Installed Backshell:
No
Mating Retention Type:
Bayonet
Contact Quantity (Size 16):
10
Environmental Protection Type:
Hermetically Sealed
Fluid Resistance:
Yes

IN STOCK: 0

MOQ for out of Stock Qty: 6

Factory Lead-Time 12 Weeks

Tools/3D Models