help desk software
Possible Replacement
ZPF000000000205206
ZPF000000000205206
In Stock: 12
Minimum Order: 1
VIEW PRODUCT
DTS24B17-35SA by te connectivity / deutsch
Image is representational - see mfr. specs

DTS24B17-35SA

TE Connectivity / Deutsch

DTS 24 B 17-35 SA ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DTS24B17-35SA is a MIL-DTL-38999 Series III hermetic circular connector manufactured by TE Connectivity/Deutsch, designed for demanding aerospace, defense, and marine environments. This connector features a scoop-proof, triple-start, self-locking threaded coupling mechanism with jam nut mount type, providing secure and reliable connections in harsh conditions. The connector accommodates a 17-35 insert arrangement with socket-type contacts (feedthrough configuration), supporting multiple contact configurations for signal, power, and control applications. With nickel plate over stainless steel finish (N-class) or electro-polished stainless steel (Y-class) options, this hermetic connector ensures superior corrosion resistance and environmental sealing. The connector is ideal for applications requiring high reliability, hermeticity, and compliance with military specifications in aerospace systems, defense equipment, and marine platforms.

Search Keywords: DTS24B1735SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS24B17-35SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
  Possible Replacement options available.  See Alternatives

IN STOCK: 12

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$731.95
5
$730.12
10
$728.29
13
$726.47
25
$385.89
38
$259.22
50 +
$254.04

Tools/3D Models

Product Guides