DESCRIPTION
ZPF000000000205206 is a MIL-DTL-38999 Series III-style circular connector designed for harsh aerospace, defense, and marine environments. The connector features a high-strength aluminum alloy shell with nickel or cadmium plating, fluorinated silicone seals, and gold-plated copper alloy contacts that provide excellent EMI and RFI protection through shielding fingers at the mating interface. It operates across a temperature range of -65°C to +175°C (cadmium) or -65°C to +200°C (nickel), with a dielectric withstand voltage of 1000 VAC and a current rating of 3 amps per contact, supporting 500 mating cycles minimum. The connector withstands vibration per MIL-DTL-38999 Series III, thermal shock, 300 g shock in three axes, and maintains salt spray resistance of 500 hours (cadmium) or 48 hours (nickel), with sealing capability up to 30,000 m altitude. Its easy-grip coupling ring and triple-start thread design enable fast and simple mating and unmating, making it ideal for critical signal, power, and control applications in aerospace and defense systems.
Search Keywords: ZPF000000000205206
SPECIFICATIONS
IN STOCK: 12
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
