D38999/32W25N
TE Connectivity / DeutschSeries III TV Dust Cap Plug Size 25 Ring MIL-DTL-38999 Threaded | Amphenol Pcd D38999/32W25N ...
DESCRIPTION
The D38999/32W25N is a plug dust cap conforming to MIL-DTL-38999 Series III specifications, designed to protect connector plugs from contamination and environmental exposure. The cap features an aluminum alloy shell with 500-hour cadmium olive drab finish (W designation) and is sized for shell size 25 with stainless steel rope attachment (R style). Key dimensional specifications include a 41.14 mm (1.62 inch) diameter A dimension, 42.80 mm (1.68 inch) maximum B diameter, 38.07 mm (1.49 inch) minimum C diameter, 49.00 mm (1.92 inch) maximum D diameter, and 39.00 mm (1.53 inch) minimum E diameter, with a 30.00 mm (127.00 inch) length. The cap features full threads with an 'A' thread designation and a 5.5 ROP (Rope Opening Point) end link configuration. This dust cap is commonly used in aerospace, military, and industrial applications to maintain connector integrity during storage, transport, and when connectors are not in use.
Search Keywords: D3899932W25N
SPECIFICATIONS
IN STOCK: 13
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
