help desk software
HDP26-24-9SE-L017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-24-9SE-L017

The HDP26-24-9SE-L017 is a 9-way circular plug connector from the HDP20 series with a size 24 thermoplastic shell and an E-seal. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HDP26-24-9SE-L017 is a 9-way circular plug connector from the HDP20 series, designed for rugged, environmentally sealed connections. It features a size 24 black thermoplastic housing with a coupling ring for mating and a ring adapter for backshell compatibility. The connector accepts a mix of contact sizes, including one size 4, two size 8, and six size 12 contacts, allowing for a range of current capacities. An integrated E-seal ensures environmental protection, making it suitable for heavy-duty applications in industrial and commercial transportation where reliability and resistance to harsh environments are essential.

Search Keywords: HDP26249SEL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-9SE-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Primary Product Color:
Black
Connector & Housing Type:
Housing for female terminals
Serviceable:
Yes
Connector Position Assurance Capable:
No
Degree of Protection:
IP67
Connector System:
Wire-to-Wire
Terminal Position Assurance:
No
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Packaging Quantity:
200
Number of Positions:
9
Packaging Method:
Box
Sealable:
Yes
Blank Cavity Position:
0
Cable Exit Angle:
180°
Strain Relief:
Add By Accessory
Primary Locking Feature:
Contact Retainer
Operating Voltage:
250 VAC, 250 VDC
Mating Pin Diameter:
.094 in, .142 in, .225 in, 2.39 mm, 3.61 mm, 5.72 mm
Product Width:
1.95 in, 49.53 mm
Contact Current Rating (Max):
100 A, 25 A, 60 A
Product Length:
1.675 in, 42.55 mm
Operating Temperature (Max):
125 °C, 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Contact Size:
Size 12 , Size 4 , Size 8
Connector Height:
1.95 in, 49.53 mm
Mating Alignment:
With
Mating Alignment Type:
Guide Slot
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Type:
Socket
Connector Shape:
Circular
Housing Material:
PA GF

FREQUENTLY ASKED QUESTIONS

Is HDP26-24-9SE-L017 RoHS compliant?

Yes, HDP26-24-9SE-L017 is RoHS compliant.

What is the lead time for HDP26-24-9SE-L017?

The standard lead time for HDP26-24-9SE-L017 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$15.92
10
$15.46
40
$14.56
80
$14.10
120
$13.84
280
$13.29
520 +
$12.88