help desk software
DTM12P-BT-BK by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTM12P-BT-BK

TE Connectivity / Deutsch Automotive

BOOT, 12P, REC, ST, BLK

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

"TE Connectivity/Deutsch Automotive DTM12P-BT-BK is a 12-pin black receptacle connector with a protective boot for added durability and strain relief. This connector is ideal for automotive applications where a secure and reliable connection is required."

Search Keywords: DTM12PBTBK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM12P-BT-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Serviceable:
Yes
Primary Product Material:
PVC
Primary Product Color:
Black
Cable Exit Angle:
180°
Operating Temperature Range:
-29 – 100 °C, -20 – 212 °F
Number of Positions:
12
Packaging Method:
Box
IP Rating:
IP6K9K
Sealable:
Yes
Degree of Protection:
IP6K9K
Operating Temperature (Max):
100 °C, 212 °F
Compatible With Connector Style:
Receptacle
Protection & Strain Relief Accessory Type:
Boot
Strain Relief:
With

IN STOCK: 119

Can Ship immediately

On Order: 500   can ship 9/9/26 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$1.83
100
$1.69
250
$1.61
500
$1.54
1,000
$1.47
2,500
$1.39
5,000
$1.32
7,500 +
$1.28