help desk software
DTM06-3S-E004 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM06-3S-E004

PLG, 3P, BLK, N ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part DTM06-3S-E004 is a 3-pin plug connector designed for automotive applications. This connector features a black housing and is suitable for use in various automotive systems. It provides a secure and reliable connection for easy installation and maintenance.

Search Keywords: DTM063SE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-3S-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Voltage:
250 VAC
Length:
1.085 in, 27.56 mm
Mounting Feature:
Without
Centerline (Pitch):
.165 in, 4.19 mm
Number of Rows:
1
Circuit Application:
Power & Signal
Connector System:
Wire-to-Wire
Degree of Protection:
IP68 , IP6K9K
Hybrid Connector:
No
Serviceable:
Yes
Cable Exit Angle:
180 °
Sealable:
Yes
Operating Temperature (Max):
125 °C, 257 °F
Strain Relief:
Add By Accessory
Polarized:
Yes
Blank Cavity Position:
0
Connector Position Assurance Capable:
No
Body Material:
PA GF
Primary Locking Feature:
Integrated in Housing
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Contact Current Rating (Max):
7.5 A
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Agency/Standard:
SAE J2030
Packaging Quantity:
2000
Connector & Housing Type:
Housing for female terminals
Height:
.551 in, 14 mm
Primary Product Color:
Black
Number of Positions:
3
Terminal Position Assurance:
Yes
Mating Pin Diameter:
.04 in, 1.02 mm
Width:
.64 in, 16.26 mm
Packaging Method:
Box
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F

FREQUENTLY ASKED QUESTIONS

Is DTM06-3S-E004 RoHS compliant?

Yes, DTM06-3S-E004 is RoHS compliant.

What is the lead time for DTM06-3S-E004?

The standard lead time for DTM06-3S-E004 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Ships today, if you order in

Buy all 14 in-stock or the regular minimum order quantity of 25

On Order: 2,000   can ship 11/16/26 

Stock lot only: 14

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$1.639
25
$1.490
250
$1.310
500
$1.260
1,000
$1.200
2,500
$1.130
5,000
$1.080
7,500
$1.040
10,000 +
$1.020