help desk software
DTM04-6P-E004 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTM04-6P-E004

REC, 6P, BLK, N ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part DTM04-6P-E004 is a reliable and high-quality rectangular connector. It features 6 pins for secure and efficient connections. The connector is in black color, adding a sleek and professional look to your automotive applications. Designed for effectiveness and durability, this connector ensures reliable performance in various automotive electrical systems.

Search Keywords: DTM046PE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM04-6P-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Packaging Method:
Box
Body Material:
PA GF
Primary Locking Feature:
Integrated in Housing
Blank Cavity Position:
0
Contact Current Rating (Max):
7.5 A
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Circuit Application:
Power & Signal
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Mating Pin Diameter:
.04 in, 1.02 mm
Strain Relief:
Add By Accessory
Connector & Housing Type:
Housing for Male Terminals
Primary Product Color:
Black
Hybrid Connector:
No
Connector Position Assurance Capable:
No
Row-to-Row Spacing:
.28 in, 7.11 mm
Degree of Protection:
IP68 , IP6K9K
Centerline (Pitch):
.165 in, 4.19 mm
Cable Exit Angle:
180 °
Connector System:
Wire-to-Wire
Polarized:
Yes
Agency/Standard:
SAE J2030
Operating Voltage:
250 VAC
Operating Temperature (Max):
125 °C, 257 °F
Width:
.756 in, 19.2 mm
Serviceable:
Yes
Sealable:
Yes
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Rows:
2
Height:
.937 in, 23.8 mm
Number of Positions:
6
Connector Mounting Type:
Cable Mount (Free-Hanging) , Fixing Screw
Length:
1.72 in, 43.69 mm
Packaging Quantity:
650
Mounting Feature:
With
Terminal Position Assurance:
Yes

FREQUENTLY ASKED QUESTIONS

Is DTM04-6P-E004 RoHS compliant?

Yes, DTM04-6P-E004 is RoHS compliant.

What is the lead time for DTM04-6P-E004?

The standard lead time for DTM04-6P-E004 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 363

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.57
50
$2.68
250
$2.57
500
$2.55
1,000
$2.52
2,500
$2.50
5,000
$2.49
7,500 +
$2.48