help desk software
DT15-12PC by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT15-12PC

TE Connectivity / Deutsch Automotive

HDR, 12P, GRN, ST, NI/CU, C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/Deutsch Automotive DT15-12PC is a robust and reliable 12-position header designed for demanding applications. This green, straight header features 12 pins, suited for a wide range of automotive and industrial applications. Constructed with nickel and copper materials, it ensures superior conductivity and corrosion resistance. This connector is engineered for high-performance, offering a secure and durable connection in harsh environments. Ideal for manufacturers and engineers seeking dependable electrical interfaces, the DT15-12PC combines ease of use with exceptional performance, making it a versatile choice for complex wiring systems.

Search Keywords: DT1512PC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT15-12PC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
UL Flammability Rating:
UL 94V-0
Termination Method to Printed Circuit Board:
Through Hole - Solder
PCB Mount Orientation:
Vertical
Number of Rows:
2
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Positions:
12
Degree of Protection:
Not Tested
Sealable:
Yes
Primary Product Color:
Green
Number of Sections:
1
Circuit Application:
Power & Signal
Operating Temperature (Max):
125 °C, 257 °F
Number of Signal Positions:
12
Shielded:
No
PCB Thickness (Recommended):
.031 – .093 in, .78 – 2.36 mm
Contact Size:
Size 16
Mating Alignment:
With
Mounting Holes:
With
Header Type:
Fully Shrouded
Contact Current Rating (Max):
13 A
Packaging Type:
Box
PCB Connector Assembly Type:
PCB Mount Header
Connector Mounting Type:
Panel Mount
Mating Retention Type:
Locking Interface
Panel Mount Feature:
With
Connector Length:
1.555 in, 39.5 mm
PCB Mount Retention:
With
Connector Width:
2.331 in, 59.21 mm
Mating Pin Diameter:
.063 in, 1.59 mm
UL Rating:
Recognized
Contact Mating Area Plating Material:
Nickel
Mating Retention:
With
Centerline (Pitch):
.175 in, 1.45 mm
Packaging Quantity:
100
Mating Alignment Type:
Keyed
PCB Mount Alignment:
Without
Operating Voltage:
250 VAC, 250 VDC
Profile Height from PCB:
1.388 in, 35.26 mm
Connector Shape:
Rectangular
Nominal Voltage Architecture:
12 V, 24 V
Voltage Rating (Max):
250 VAC, 250 VDC
PCB Mount Retention Type:
Mounting Screw
Connector & Contact Terminates To:
Wire & Cable
Interface Number:
DT04-12PC
Connector System:
Wire-to-Board
Contact Type:
Pin

IN STOCK: 99

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 32

Factory Lead-Time 13 Weeks

Qty
Unit Price
5
$10.51
10
$8.22
25
$8.13
32
$7.90
63
$7.75
94
$7.47
125 +
$7.22