DT06-12SB-CE13 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-12SB-CE13

PLG, 12P, BLK, E,SEAL RET,ENH KEY,XCAP,B

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PLG, 12P, BLK, E,SEAL RET,ENH KEY,XCAP,B

Search Keywords: DT0612SBCE13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-12SB-CE13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for female terminals
Strain Relief:
Add By Accessory
Serviceable:
Yes
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Contact Current Rating (Max):
13 A
Primary Locking Feature:
Integrated in Housing
Blank Cavity Position:
0
Agency/Standard:
SAE J2030
Packaging Quantity:
350
Connector System:
Wire-to-Wire
Primary Product Color:
Black
Sealable:
Yes
Packaging Method:
Box
Number of Rows:
2
Number of Positions:
12
Terminal Position Assurance:
Yes
Cable Exit Angle:
180°
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Width:
.82 in, 20.83 mm
Centerline (Pitch):
.359 in, 9.12 mm
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.063 in, 1.59 mm
Product Length:
1.701 in, 43.21 mm
Row-to-Row Spacing:
.175 in, 4.45 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Degree of Protection:
IP68 , IP6K9K
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Height:
1.597 in, 40.56 mm
Housing Material:
PA GF
Mating Alignment Type:
Keyed
Contact Type:
Socket
Connector Shape:
Rectangular
Contact Size:
Size 16
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With

FREQUENTLY ASKED QUESTIONS

Is DT06-12SB-CE13 RoHS compliant?

Yes, DT06-12SB-CE13 is RoHS compliant.

What is the lead time for DT06-12SB-CE13?

The standard lead time for DT06-12SB-CE13 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 88

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$5.36
25
$5.34
50
$5.33
88
$5.32
175
$4.01
263
$3.74
350 +
$3.66