DT06-12SA-CE13 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-12SA-CE13

PLG, 12P, GRY, E,SEAL RET,ENH KEY,XCAP,A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT06-12SA-CE13 is a 12-way DEUTSCH DT series plug connector featuring enhanced seal retention design with A-key configuration, black housing, and integrated shrink boot adapter. This connector accepts contact size 16 rated for 13 amps and accommodates 14–20 AWG (2.50–0.50 mm²) wire gauges, with reduced diameter seals that fit securely in the connector housing groove for improved seal retention. The connector features an integrated latch for mating, thermoplastic rectangular housing, and is compatible with the WI25-P012 wedgelock for contact alignment and retention. The enhanced seal retention design is field-proven in harsh environments with heavy vibration, dirt, chemicals, and water spray, and allows users to easily replace seals without replacing the entire connector, reducing downtime and maintenance costs. Common applications include industrial and commercial transportation systems requiring sealed, rugged connectivity.

Search Keywords: DT0612SACE13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-12SA-CE13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Agency/Standard:
SAE J2030

FREQUENTLY ASKED QUESTIONS

Is DT06-12SA-CE13 RoHS compliant?

Yes, DT06-12SA-CE13 is RoHS compliant.

What is the lead time for DT06-12SA-CE13?

The standard lead time for DT06-12SA-CE13 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

On Order: 700   can ship 12/31/26 

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$6.79
25
$5.19
100
$4.86
250
$4.47
500
$4.27
1,000
$4.26
2,500
$4.25
5,000 +
$4.24