help desk software
DT06-12SA-B016 by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

DT06-12SA-B016

PLG, 12P, GRY, N, ENH KEY, A ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Deutsch Automotive part DT06-12SA-B016 is a high-quality plug designed for automotive use. It features a 12-pin configuration, making it suitable for various applications. The plug comes in a stylish gray color and is equipped with an enhanced key for added security and stability. The plug is easy to install and provides a reliable connection for electrical systems in vehicles. Technical specifications and datasheets are available for more specific information on this product.

搜索关键词: DT0612SAB016

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
DT06-12SA-B016
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Pack
安装特征:
Without
触点额定电流(最大):
13 A
包装数量:
500
连接器代码:
A
端子位置保证:
Yes
主要产品颜色:
Gray
额定电压架构:
12 V, 24 V, 48 V
连接器系统:
Wire-to-Wire
主锁定结构:
Integrated in Housing
混合连接器:
No
本体材料:
PA GF
行间距:
.175 in, 4.45 mm
长度:
1.218 in, 30.94 mm
可密封:
Yes
高度:
1.597 in, 40.56 mm
空腔位置:
0
工作温度(最大):
125 °C, 257 °F
包装方式:
Box
可维修:
Yes
工作电压:
250 VAC
连接器与外壳类型:
Housing for female terminals
位置数量:
12
宽度:
.716 in, 18.19 mm
工作温度范围:
-55 – 125 °C, -67 – 257 °F
中心距(间距):
.359 in, 9.12 mm
防护等级:
IP68 , IP6K9K
UL 阻燃等级:
12mm Flame Test per Standard UL-94
极化型:
Yes
电缆出口角度:
180 °
应力消除装置:
Add By Accessory
配合插针直径:
.0625 in, 1.59 mm
认证机构/标准:
SAE J2030
支持连接器位置保护装置:
No
电路应用:
Power & Signal
行数:
2

FREQUENTLY ASKED QUESTIONS

Is DT06-12SA-B016 RoHS compliant?

Yes, DT06-12SA-B016 is RoHS compliant.

What is the lead time for DT06-12SA-B016?

The standard lead time for DT06-12SA-B016 is approximately 14 days. In-stock quantities ship from Master Electronics.

有存货: 9

发货 today, 输入设置值。

已订购: 500   可以发货 9/21/26 

最小订购数量: 5

工厂交货期 14 周

价格 (USD)

数量
单价
5
$5.50
50
$3.99
100
$3.92
250
$3.81
500
$3.77
1,000
$3.76
2,500
$3.75
5,000 +
$3.74