help desk software
RECOMMENDED REPLACEMENT
DT04-08PA-C015
DT04-08PA-C015
In Stock: 125
Minimum Order: 10
VIEW PRODUCT
2600038-2 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

2600038-2

TE Connectivity / Deutsch Automotive

8CCT RECEP BLACK K A W/SMALL SEAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

8CCT RECEP BLACK K A W/SMALL SEAL

Search Keywords: 26000382

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600038-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector Code:
A
Number of Rows:
2
Number of Positions:
8
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Housing Type:
Receptacle
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Sealable:
Yes
Hybrid Connector:
No
Primary Locking Feature:
Integrated in Housing
Primary Product Color:
Black
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.21 in, 5.45 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 600

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$2.85
150
$2.80
250
$2.75
300
$2.65
500 +
$2.39

Tools/3D Models

Product Guides