help desk software
RECOMMENDED REPLACEMENT
DT04-3P-CE04
DT04-3P-CE04
In Stock: 978
Minimum Order: 25
VIEW PRODUCT
1-2600026-1 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

1-2600026-1

TE Connectivity / Deutsch Automotive

3CCT RED RECEP W/SMALL SEAL & HS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3CCT RED RECEP W/SMALL SEAL & HS

Search Keywords: 126000261

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600026-1
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Locking Feature:
Integrated in Housing
Connector Position Assurance Capable:
No
Primary Product Color:
Red
Hybrid Connector:
No
Sealable:
Yes
Number of Positions:
3
Connector & Housing Type:
Receptacle
Connector System:
Wire-to-Wire
Number of Rows:
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Centerline (Pitch):
.34 in, 8.66 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 31

Price (USD)

Qty
Unit Price
31
$2.10
50
$1.91
100
$1.57
250
$1.38
500 +
$1.27

Tools/3D Models

Product Guides