help desk software
Possible Replacement
2600026-3
2600026-3
In Stock: 317
Minimum Order: 25
VIEW PRODUCT
Possible Replacement
1-2600026-0
1-2600026-0
In Stock: 5,000
Minimum Order: 31
VIEW PRODUCT
Possible Replacement
2600026-5
2600026-5
In Stock: 5,000
Minimum Order: 29
VIEW PRODUCT
Possible Replacement
2600026-7
2600026-7
In Stock: 4,000
Minimum Order: 31
VIEW PRODUCT
Possible Replacement
2600026-9
2600026-9
In Stock: 5,000
Minimum Order: 29
VIEW PRODUCT
Older Equivalent
1-2600026-1
1-2600026-1
In Stock: 5,000
Minimum Order: 31
VIEW PRODUCT
DT04-3P-CE04 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT04-3P-CE04

TE Connectivity / Deutsch Automotive

REC, 3P, GRY, E, XCAP ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DT04-3P-CE04 is a rugged and reliable rectangular connector with 3 pins, color code gray. This connector is designed for automotive applications and features a protective environmental sealing to ensure a secure connection. Ideal for use in harsh environments, this connector is equipped with an extra capacitor (XCAP) for enhanced performance and reliability.

Search Keywords: DT043PCE04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-3P-CE04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting Feature:
With
Connector System:
Wire-to-Wire
Packaging Method:
Box
Degree of Protection:
IP68 , IP6K9K
Hybrid Connector:
No
Body Material:
PA GF
Primary Locking Feature:
Integrated in Housing
Terminal Position Assurance:
Yes
Strain Relief:
Add By Accessory
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC
Agency/Standard:
SAE J2030
Width:
.832 in, 21.13 mm
Operating Temperature (Max):
125 °C, 257 °F
Polarized:
Yes
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for Male Terminals
Height:
.973 in, 24.71 mm
Packaging Quantity:
600
Cable Exit Angle:
180 °
Centerline (Pitch):
.394 in, 10.01 mm
Primary Product Color:
Gray
Blank Cavity Position:
0
Connector Mounting Type:
Cable Mount (Free-Hanging) , Fixing Screw
Serviceable:
Yes
Circuit Application:
Power & Signal
Number of Positions:
3
Sealable:
Yes
Contact Current Rating (Max):
13 A
Mating Pin Diameter:
.0625 in, 1.59 mm
Length:
2.181 in, 55.4 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
  Possible Replacement options available.  See Alternatives

IN STOCK: 978

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.59
250
$1.36
500
$1.31
1,000
$1.23
2,500
$1.16
5,000 +
$1.12