help desk software
1060-16-0677 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1060-16-0677

PIN, SF, SIZE 16, 16-20, SN/SN

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PIN, SF, SIZE 16, 16-20, SN/SN

Search Keywords: 1060160677

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1060-16-0677
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Crimp Type:
F-Crimp
Interface Plating:
Tin (Sn)
Terminal Transmits:
0 – 24 A (Low Power)
Typical Current Rating:
13 A
Sealable:
No
Packaging Method:
Reel
Primary Locking Feature:
On the Terminal
Termination Method to Wire & Cable:
Crimp
Terminal Type:
Pin
Packaging Quantity:
4000
Customer Preferred Contact:
Yes
Mating Pin Diameter:
.063 in, 1.59 mm
Wire Size Search:
16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm², 1.25 mm²
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Wire Size:
20 – 16 AWG, .52 – 1.31 mm²
Contact Fabrication:
Stamped & Formed
Contact Size:
Size 16
Wire Contact Termination Area Plating Material:
Tin

FREQUENTLY ASKED QUESTIONS

Is 1060-16-0677 RoHS compliant?

Yes, 1060-16-0677 is RoHS compliant.

What is the lead time for 1060-16-0677?

The standard lead time for 1060-16-0677 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 28,000

Can Ship immediately

Minimum Order Quantity: 4000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1863
8,000
$0.1786
12,000
$0.1779
28,000
$0.1775
52,000
$0.1770
100,000
$0.1766
152,000 +
$0.1761