help desk software
0528-001-5005 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

0528-001-5005

Backshell 90° Box Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 0528-001-5005 is a 90° backshell designed for DEUTSCH DRC series connectors with 50 cavities. This rigid, durable backshell snaps onto the rear of the connector and accepts convoluted tubing for cable management. It provides a high level of protection, strain relief, and improved aesthetics for the connector interface. The backshell is commonly used in industrial and commercial transportation applications where robust cable strain relief and environmental protection are required, such as in automotive wiring harnesses and heavy equipment installations.

Search Keywords: 05280015005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0528-001-5005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Backshells1087
Shell Size:
201086
Angular Function:
901072°
Operating Temperature:
-55 to 125 °C
Body Material:
Glass Filled Polyamide1073
Dimension:
74.04mm mm

FREQUENTLY ASKED QUESTIONS

Is 0528-001-5005 RoHS compliant?

Yes, 0528-001-5005 is RoHS compliant.

What is the lead time for 0528-001-5005?

The standard lead time for 0528-001-5005 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 90

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$9.08
25
$7.56
50
$7.13
100
$6.74
250
$6.29
500
$5.99
1,000
$5.70
2,500 +
$5.69