help desk software
ROHs Equivalent
M28776/6-001L
M28776/6-001L
In Stock: 0
Minimum Order: 3
VIEW PRODUCT
JMGAT-5L by te connectivity / cii brand
Image is representational - see mfr. specs

JMGAT-5L

TE Connectivity / CII Brand

Signal Relay 5VDC 1A DPDT THT

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Signal Relay 5VDC 1A DPDT THT

Search Keywords: JMGAT5L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGAT-5L
Alias/AKA:
5-1617350-6, M28776/6-001L
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
N/A
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
128.2 mA
Coil Resistance:
39 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
3
$294.88
5
$217.76
8
$161.62
10 +
$158.39