M28776/6-001L
TE Connectivity / CII BrandJ1MACT-26XMS=M28776/5-036M
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
J1MACT-26XMS=M28776/5-036M
Search Keywords: M287766001L
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M28776/6-001L
Alias/AKA:
5-1617350-6, JMGAT-5L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Military Relay
Relay Construction:
N/A
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
128.2 mA
Coil Resistance:
39 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 35 Weeks
Price (USD)
Qty
Unit Price
3
$289.10
5
$213.49
8
$158.45
10
+
$155.28
English
Chinese
Spanish
