help desk software
JMACDG-26XM by te connectivity / cii brand
Image is representational - see mfr. specs

JMACDG-26XM

TE Connectivity / CII Brand

TO-5 DPDT Established Reliability Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

JMACDG-26XM is a military/aerospace high-performance relay designed for demanding applications requiring reliable switching and control. It features an 18 VDC input voltage, 2 Form C (DPDT) contact arrangement with 2 changeover contacts, and a rated contact current of 1 A, with a non-polarized monostable magnetic system for dependable operation. The relay has a coil resistance of 880 O and rated power consumption of 368 mW, with integrated coil suppression diode protection. It is hermetically sealed for PC board mounting with a 0.200" × 0.300" spreader pad pin configuration, and operates reliably across a temperature range of -65°C to +125°C. The relay meets M39016 military qualification standards at L Level and withstands shock loads of 75 G's (6 ms) and vibration of 30 G's (10 to 3000 Hz), making it suitable for aerospace, military, and other high-reliability applications.

Search Keywords: JMACDG26XM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMACDG-26XM
Alias/AKA:
M39016/15-093M, 2-1617122-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Maximum Current Rating:
1 A
Coil Current:
20.4 mA
Coil Resistance:
880 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 36

Can Ship immediately

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$65.11
5
$62.59
10
$61.68
20
$60.02
50
$59.25
100 +
$55.55