help desk software
T2111042101-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T2111042101-000

TE Connectivity / AMP Brand

A 4+PE pole male connector insert from the HA series with screw terminals, rated for 250V and 10A. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The T2111042101-000 is an HA-004-M series male connector insert designed for use within H3A hoods and housings. It features 4 poles plus a protective earth (PE) connection and utilizes screw terminals for secure wire termination. This insert is rated for a working voltage of 250V and a current of 10A. The body is made from a V0-rated polycarbonate material, ensuring reliable operation in a temperature range of -40°C to +125°C. Designed for heavy-duty applications, this insert provides a robust and reliable connection for power and signal transmission in machinery and factory automation.

Search Keywords: T2111042101000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2111042101-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Box
Contact Current Rating (Max):
40 A
Product Type:
Contact Insert
Number of Positions:
4
Pole Configuration:
4
Contact Type:
Crimp
Circuit Application:
Power & Signal
Sealable:
No

IN STOCK: 72

Can Ship immediately

On Order: 384   can ship 7/1/26 

Minimum Order Quantity: 12

Multiple: 12

Factory Lead-Time 14 Weeks

Qty
Unit Price
12
$3.067
108
$1.965
252
$1.756
504
$1.630
1,008
$1.505
2,508
$1.416
5,004
$1.409
7,500 +
$1.402
Please Note: Tariffs may apply for U.S. shipments