help desk software
7-1768041-9 by te connectivity / amp brand
Image is representational - see mfr. specs

7-1768041-9

TE Connectivity / AMP Brand

STD02Y-EARTH ...

符合 RoHS 规定
Box 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

7-1768041-9 is a snap-on pre-printed wire and cable marker, size 01, with the letter "C" printed in black on yellow background. This marker is designed for direct application onto small diameter wires and cables in the range of 1.00 to 1.40 mm diameter (0.78 to 1.50 mm² cable cross-section). The marker features a 'C' shape design that firmly holds onto the wire and is manufactured from zero halogen polyoxymethylene material, providing strong durability and excellent chemical resistance. The marker is supplied pre-loaded on an applicator wand for quick and accurate positioning, eliminating the need for printers or software. These markers are ideal for electrical wiring identification in industrial control systems, telecommunications, and automotive applications where reliable wire labeling is essential.

Search Keywords: 717680419

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
7-1768041-9
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Marker Color:
Yellow
Marker Style:
Snap-On

有存货: 1,200

可立即发货

Minimum Order Quantity: 600

Multiple: 300

工厂交货期 9 周

PRICE (USD)

数量
Unit Price
600
$0.0749
2,700
$0.0590
7,500
$0.0564
10,200
$0.0563
25,200
$0.0469
50,100
$0.0417
100,200
$0.0364
150,000 +
$0.0363