help desk software
5-102095-4 by te connectivity / amp brand
Image is representational - see mfr. specs

5-102095-4

TE Connectivity / AMP Brand

Contact - AMPMODU Mod IV Series - Pin - Crimp - 22 AWG - Tin Plated Contacts. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Make the perfect wired connection with this 5-102095-4 connector contact from TE Connectivity, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector contact has an operating temperature range of -65 °C to 105 °C. This product is 20.85 mm long and 2.03 mm. It uses the crimp termination method. Its wire is 22-26 AWG.

Product Highlights:

  • Contact
  • Contact Type = Pin
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]

Search Keywords: 51020954

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-102095-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
12500
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp

IN STOCK: 17,400

Ships today, if you order in

Minimum Order Quantity: 2500

Factory Lead-Time 21 Weeks

Qty
Unit Price
2,500
$0.0992
5,000
$0.0952
7,500
$0.0940
12,500
$0.0927
25,000
$0.0904
50,000
$0.0871
100,000
$0.0789
150,000 +
$0.0787