help desk software
1-2407269-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2407269-2

TE Connectivity / AMP Brand

CAP, CPC, SIZE 11 RECP & 13 PLUG, BLACK ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2407269-2 is a black disposable protective cap designed to fit CPC (Circular Plastic Connector) size 11 receptacles and size 13 plugs. Manufactured from LDPE (Low Density Polyethylene), this cap provides protection from environmental contaminants such as dust and dirt during storage, shipping, and handling. The cap is temperature resistant up to 80°C and is recyclable. It is designed to seamlessly fit existing CPC plugs and receptacles from Series 1-6, offering a low-cost solution to protect expensive connectors and cable assemblies. Common applications include robotics, industrial machinery, instrumentation, material handling, power supplies, and welding equipment.

Search Keywords: 124072692

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2407269-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Bag

IN STOCK: 640

Can Ship immediately

Manufacturer Stock: 8,480   can ship 6/29/26

Minimum Order Quantity: 160

Multiple: 160

Factory Lead-Time 10 Weeks can ship 8/24/26  

Price (USD)

Qty
Unit Price
160
$1.189
320
$1.113
640
$1.073
1,120
$1.034
2,560
$0.956
5,120
$0.954
7,520
$0.951
10,080 +
$0.949