help desk software
1SNK705065R0000 by te connectivity / abb entrelec
Image is representational - see manufacturer specifications
TE Connectivity / ABB Entrelec Authorized Distributor

1SNK705065R0000

ZK2.5-WH

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZK2.5-WH

Search Keywords: 1SNK705065R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK705065R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Product Depth:
40.2 mm
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Block Configuration:
Feed-Through
Wire Stripping Length:
.433 in, 11 mm
Number of Levels:
1
Voltage Rating (IEC):
1000 V
Housing Material:
Polyamide
Product Height:
50.9 mm
Product Length:
40.2 mm
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
UL Flammability Rating:
UL 94V-0
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Rated Cross Section:
12 AWG, 2.5 mm²
Housing Color:
White
Number of Circuits:
1
Short-Time Withstanding Current Rating @ 1s:
300 A
Connector Mounting Type:
DIN Rail
Number of Positions:
2
Voltage Rating (CSA):
600 V
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Current Rating (UL):
20 A
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Gauge Type:
A2 / 2.3 mm Dia.
Current Rating (IEC):
24 A
Dielectric Test Voltage:
2200 V
Tool Size:
.138 in, 3.5 mm
Current Rating (CSA):
20 A
Power Loss:
1 W
Product Spacing:
.205 in, 5.2 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
Product Weight:
5.5 g, .217 oz
IP Rating:
IP20

FREQUENTLY ASKED QUESTIONS

Is 1SNK705065R0000 RoHS compliant?

Yes, 1SNK705065R0000 is RoHS compliant.

What is the lead time for 1SNK705065R0000?

The standard lead time for 1SNK705065R0000 is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,650

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 600

Multiple: 50

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
50
$1.270
100
$0.956
250
$0.771
600
$0.699
1,200
$0.669
1,800
$0.645
2,400 +
$0.624