help desk software
Older Equivalent
1SNA290371R1200
1SNA290371R1200
In Stock: 500
Minimum Order: 250
VIEW PRODUCT
1SNK705010R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK705010R0000

TE Connectivity / ABB Entrelec

ZK2.5 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK705010R0000, also known as ZK2.5, is a high-quality terminal block designed for exceptional electrical connectivity. This compact terminal block is ideal for various industrial applications, offering dependable performance and ease of installation. With a solid reputation for reliability, the 1SNK705010R0000 ZK2.5 terminal block is a preferred choice for professionals seeking a durable and efficient electrical solution.

Search Keywords: 1SNK705010R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK705010R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Number of Levels:
1
Impulse Withstanding Voltage Rating (IEC):
8000 V
Tool Size:
.138 in, 3.5 mm
Product Depth:
40.2 mm
Product Weight:
5.5 g, .217 oz
Power Loss:
.8 W
Number of Positions:
2
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Number of Circuits:
1
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Block Configuration:
Feed-Through
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
UL Flammability Rating:
UL 94V-0
Product Height:
50.9 mm
Voltage Rating (IEC):
1000 V
Current Rating (CSA):
20 A
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Connector Mounting Type:
DIN Rail
Gauge Type:
A2 / 2.3 mm Dia.
Housing Color:
Gray
Product Length:
40.2 mm
Product Spacing:
.205 in, 5.2 mm
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Rated Cross Section:
12 AWG, 2.5 mm²
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Short-Time Withstanding Current Rating @ 1s:
300 A
Dielectric Test Voltage:
2200 V
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Housing Material:
Polyamide
IP Rating:
IP20
Current Rating (IEC):
24 A
Voltage Rating (CSA):
600 V
Current Rating (UL):
20 A
Wire Stripping Length:
.433 in, 11 mm

IN STOCK: 24,750

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$0.7309
250
$0.4925
500
$0.4876
1,000
$0.4754
2,500
$0.4537
5,000
$0.4107
7,500
$0.4097
10,000 +
$0.4086