help desk software
UMK325C7106MM-T by taiyo yuden
Image is representational - see mfr. specs

UMK325C7106MM-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X7S - 1210 - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Taiyo Yuden UMK325C7106MM-T is a high-quality multi-layer ceramic capacitor designed for surface mount technology. With a capacitance of 10uF and a tolerance of ±20%, this capacitor provides stable and reliable performance. It operates at a voltage rating of 50VDC and features an X7S temperature characteristic, allowing it to effectively handle a wide range of applications. The capacitor is conveniently packaged in a 1210-sized tape and reel, making it easy to handle and mount on circuit boards. Trust Taiyo Yuden for exceptional capacitor solutions that meet your electronics needs.

Search Keywords: UMK325C7106MMT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
UMK325C7106MM-T
Alias/AKA:
CEUMK325C7106MM-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL
Capacitance Value:
10 uF
Voltage:
50 VDC
Package/Case:
1210
Tolerance:
20 %

IN STOCK: 312,000

Ships today, if you order in

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 22 Weeks

Qty
Unit Price
500
$0.1420
2,500
$0.1379
5,000
$0.1346
7,500
$0.1312
25,000
$0.1278
50,000
$0.1259
100,000 +
$0.1253
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides