help desk software
HMK107BJ104KA-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

HMK107BJ104KA-T

Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 100VDC - X5R - 0603 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 100VDC - X5R - 0603 - Tape&Reel

Search Keywords: HMK107BJ104KAT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
HMK107BJ104KA-T
Alias/AKA:
CGHMK107BJ104KA-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
0.12227uF
Voltage:
1002253VDC
Package/Case:
06032239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is HMK107BJ104KA-T RoHS compliant?

Yes, HMK107BJ104KA-T is RoHS compliant.

What is the lead time for HMK107BJ104KA-T?

The standard lead time for HMK107BJ104KA-T is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0229
8,000
$0.0228
12,000
$0.0227
28,000
$0.0225
52,000
$0.0224
100,000
$0.0223
152,000
$0.0223
252,000 +
$0.0222

Tools/3D Models

Product Guides