NR6020T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R
RoHS Compliant
REEL Packaging
Discontinued
Certificate of Compliance
DESCRIPTION
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R
Search Keywords: NR6020T4R7N
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NR6020T4R7N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack:
2500
Package Type:
REEL
Inductance:
4.7 uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Wirewound
Maximum DC Current:
2 A
Maximum DC Resistance:
0.0696 Ohm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is NR6020T4R7N discontinued?
Yes, NR6020T4R7N from Taiyo Yuden is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NR6020T4R7N RoHS compliant?
Yes, NR6020T4R7N is RoHS compliant.
What is the lead time for NR6020T4R7N?
The standard lead time for NR6020T4R7N is approximately 15 days. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
15-91-2200
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD C-Grid® Tube
5-146256-1
Board-To-Board Connector - 2 Contacts - Header - AMPMODU MOD II Series - Through Hole - 2 ...
ALDP105W
Electromechanical Relay 5VDC 125Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
SH2B-62
Conn Relay Socket SKT 2 POS ST Thru-Hole
DR127-680-R
The DR127-680-R is a magnetically shielded, ferrite core power inductor with a rated induc...
English
中文 / 汉语
Español
