help desk software
EMK325BJ226MM-T by taiyo yuden
Image is representational - see mfr. specs

EMK325BJ226MM-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1210 - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EMK325BJ226MM-T is a high-quality multi-layer ceramic capacitor designed for surface mount applications. With a capacitance of 22uF and a tolerance of ±20%, this capacitor offers excellent performance and stability. It is rated for a voltage of 16VDC, making it suitable for a wide range of electronic devices and applications. The X5R dielectric material provides reliable performance over a wide temperature range. The compact 1210 package makes it easy to integrate into circuit boards, and it is supplied on a tape and reel for convenient and efficient automated assembly. Trust Taiyo Yuden for reliable and durable capacitor solutions.

Search Keywords: EMK325BJ226MMT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK325BJ226MM-T
Alias/AKA:
CEEMK325BJ226MM-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL
Capacitance Value:
22 uF
Voltage:
16 VDC
Package/Case:
1210
Tolerance:
20 %

IN STOCK: 92,101

Ships today, if you order in

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 15 Weeks

Qty
Unit Price
500
$0.1894
1,000
$0.1861
2,500
$0.1783
5,000
$0.1737
7,500
$0.1681
25,000
$0.1659
50,000
$0.1625
100,000 +
$0.1617
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides