BP30-10BN-1PKG
Superior ElectricConn Binding Post F 1 POS ST Panel Mount 1 Port Single
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Binding Post F 1 POS ST Panel Mount 1 Port Single
Search Keywords: BP3010BN1PKG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
BP30-10BN-1PKG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Black
Maximum Current Rating:
30 A
Operating Temperature:
N/A
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time 2 Weeks
Qty
Unit Price
1
$34.14
5
$30.69
10
$30.23
25
$29.03
50
$27.55
100
$23.31
250
+
$22.74
Product Guides
CUSTOMERS
ALSO BOUGHT
PR11-1-1.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
RKS75RE
Res Wirewound Rheostat 75 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm)...
117F4
The 117F4 is a 4W line matching audio transformer designed to couple a 4-ohm speaker to a ...
RLS250E
Res Wirewound Rheostat 250 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71...
BP30-10RN-1PKG
5-WAY Binding Posts, Nickel Plated Brass
English
Chinese
Spanish
