IAGN6-1-51-10.0 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IAGN6-1-51-10.0

Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IAGN6-1-51-10.0 is a single-pole hydraulic magnetic circuit protector from the Airpax IAG series, designed for low-cost power switching, reliable circuit protection, and accurate circuit control. This device features a 10.0 A current rating with delay curve 51, providing time-delayed tripping characteristics where no trip occurs at 100% rated current and may trip at 125% rated current. The unit has a DC resistance of approximately 0.017 ohms at 10.0 A rated current. With dimensions including a maximum depth of 2.075 inches (52.71 mm) and panel mounting provisions, it is suitable for equipment in the international marketplace requiring dependable overcurrent protection.

Search Keywords: IAGN6151100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IAGN6-1-51-10.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
10 A
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IAGN6-1-51-10.0 RoHS compliant?

Yes, IAGN6-1-51-10.0 is RoHS compliant.

What is the lead time for IAGN6-1-51-10.0?

The standard lead time for IAGN6-1-51-10.0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Ships today, if you order in

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$98.41
6
$94.49
12
$90.56
21
$76.43
51
$62.09
102 +
$53.50

Tools/3D Models

Product Guides